| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-1248 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Bulkhead |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734041248 |
| SKU: | MOL73404-1248 |
73404-1248
Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA to SMB Jack connector, designed for seamless integration in your communication systems. With a straight orientation and 50 Ω impedance, it ensures optimal signal transmission up to 6 GHz. This high-quality connector, suitable for panel mounting via bulkhead, features keying for easy identification and is compatible with various wire types including RG-174, RG-188, and RG-316. Its durable construction and compliance with RoHS regulations make it a reliable choice for demanding applications in industries such as telecommunications, automotive, and more. Elevate your RF Coaxial setup with this essential component.

