| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-1249 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Bulkhead |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734041249 |
| SKU: | MOL73404-1249 |
73404-1249
Specifications
Detailed Description
Explore seamless RF connectivity with our FAKRA-SMB Jack Connector. Designed for optimal performance, this subminiature connector features a straight orientation, perfect for various applications. With a 50 Ω impedance and an operating frequency of up to 6 GHz, it ensures reliable signal transmission. The connector is compatible with RG-174, RG-188, and RG-316 wire types, offering versatility in cable connections. Its panel mount capability, with a bulkhead installation method, facilitates easy integration into equipment. With RoHS compliance and meticulous engineering, it guarantees both quality and environmental responsibility. Upgrade your RF coaxial setup with this essential component.

