| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-1421 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Tray |
| Panel Mount Method: | Bulkhead |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734041421 |
| SKU: | MOL73404-1421 |
73404-1421
Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA-SMB Jack connector, part of the 73404 series. Designed for optimal performance, this subminiature connector features a straight orientation and 50 Ω impedance, suitable for high-frequency applications up to 6 GHz. With a secure keying mechanism and compatibility with RG-174, RG-188, and RG-316 wire types, it ensures reliable signal transmission. Whether for bulkhead or cable installation, this connector offers versatility and efficiency. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Elevate your RF coaxial setup with this essential component.

