| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-1422 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Tray |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734041422 |
| SKU: | MOL73404-1422 |
73404-1422
Specifications
Detailed Description
Enhance connectivity in high-frequency applications with our FAKRA-SMB RF coaxial connector. Designed for seamless integration, this straight jack connector features a subminiature orientation and 50 Ω impedance, ensuring reliable signal transmission up to 6 GHz. With compatibility for wire types RG-174, RG-188, and RG-316, it offers versatility for various cable setups. RoHS compliant and packaged in trays for convenient handling, this connector is an essential component for professionals in the telecommunications and electronics industries.

