| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-1424 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Tray |
| Panel Mount Method: | Bulkhead |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734041424 |
| SKU: | MOL73404-1424 |
73404-1424
Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA - SMB Series 73404 Jack Connector. Designed for optimal performance, this subminiature connector features a straight orientation, ensuring seamless integration into your setup. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it's perfect for high-speed applications. Compatible with wire types RG-174, RG-188, and RG-316, and featuring a bulkhead panel mount method, it offers versatility in installation. Rest assured of quality and compliance with RoHS standards. Elevate your RF coaxial connections with this essential component.

