| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-1427 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Tray |
| Panel Mount Method: | Bulkhead |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734041427 |
| SKU: | MOL73404-1427 |
73404-1427
Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA to SMB Jack Adapter. Part of our 73404 series, this straight orientation connector is designed for seamless integration in your system. With a 50 Ω impedance and operating frequency of up to 6 GHz, it ensures reliable performance in high-speed applications. Suitable for RG-174, RG-188, and RG-316 wire types, it offers versatility in cable connections. The bulkhead panel mount method allows for secure installation, while its compact design and keying feature ensure a proper fit. RoHS compliant and crafted for durability, this connector is a vital component in maintaining signal integrity in your RF systems.

