| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-1428 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Tray |
| Panel Mount Method: | Bulkhead |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734041428 |
| SKU: | MOL73404-1428 |
73404-1428
Specifications
Detailed Description
Enhance your RF connectivity with our top-of-the-line FAKRA to SMB Jack Connector. Designed for optimal performance, this straight orientation connector boasts a 50 Ω impedance, operating seamlessly at up to 6 GHz. With its reliable Subminiature design and keying feature, it ensures a secure and precise connection every time. Compatible with various wire types including RG-174, RG-188, and RG-316, it offers versatility for your specific needs. Whether for bulkhead or cable applications, this connector is the perfect choice for professionals in the field. Trust in its quality and performance for all your RF coaxial connectivity requirements.

