| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73404-1430 |
| Series: | 73404 - FAKRA - SMB |
| Gender: | Jack |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | FAKRA, SMB |
| Keying: | Yes |
| Wire Type: | RG-174, RG-188, RG-316 |
| Packaging: | Tray |
| Panel Mount Method: | Bulkhead |
| Reverse Polarity: | No |
| Style: | Cable |
| Part Aliases: | 0734041430 |
| SKU: | MOL73404-1430 |
73404-1430
Specifications
Detailed Description
Explore seamless RF connectivity with our FAKRA-SMB Jack connector, designed for high-performance applications. Operating at frequencies up to 6 GHz, this straight orientation connector ensures reliable signal transmission with a 50 Ω impedance. With compatibility for various wire types including RG-174, RG-188, and RG-316, it offers versatility in connectivity solutions. The gendered design and keying feature provide added convenience for secure mating. Built for durability, this connector is RoHS compliant, making it an ideal choice for your RF coaxial connection needs.

