73404-1790

Heilind Number:MOL73404-1790
Manufacturer:Molex
Manufacturer Number:73404-1790
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMB Jack, Edge Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-1790
Series:73404 - SMB
Gender:Jack
Mount Type:Edge Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Packaging:Tray
Panel Mount:Yes
Reverse Polarity:No
Style:PCB
Part Aliases:0734041790
SKU:MOL73404-1790

Detailed Description

Experience seamless connectivity with our SMB Straight Edge Mount RF Connector. Engineered for optimal performance, this 50 Ω connector operates at frequencies up to 4 GHz, making it ideal for high-speed data transmission. With a compact Subminiature design, it ensures a perfect fit for your PCB applications. The durable construction and RoHS compliance guarantee reliability and environmental sustainability. Whether you're setting up a new system or upgrading existing equipment, our SMB connector is the perfect choice for superior signal integrity.