73404-2191

Heilind Number:MOL73404-2191
Manufacturer:Molex
Manufacturer Number:73404-2191
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMB Jack, Straight, Bulkhead Receptacle, PCB, Edge Mount, Brass Body, Nickel (Ni) Plated, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-2191
Series:73404 - SMB
Gender:Jack
Mount Type:Edge Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Panel Mount Method:Bulkhead
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Style:PCB
Part Aliases:0734042191
SKU:MOL73404-2191

Detailed Description

The Subminiature SMB Edge Mount Connector in 73404 series is designed for seamless integration on PCBs, offering reliable RF signal transmission up to 4 GHz. With a straight orientation and 50 Ω impedance, it ensures optimal performance in high-frequency applications. Featuring a compact design for space-saving installations, this connector is ideal for bulkhead panel mounting. RoHS compliant and lead-free process capable, it meets environmental standards without compromising quality. Its durable construction allows for reflow soldering at temperatures up to 260°C, guaranteeing secure connections. Perfect for telecommunications, aerospace, and other industries requiring precision RF coaxial connectors.