73404-2641

Heilind Number:MOL73404-2641
Manufacturer:Molex
Manufacturer Number:73404-2641
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA/SMB Right-Angle Jack, Code B/Cream White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-2641
Series:73404 - FAKRA - SMB
Gender:Jack
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA, SMB
Keying:Yes
Packaging:Tray
Reverse Polarity:No
Style:PCB
Part Aliases:0734042641
SKU:MOL73404-2641

Detailed Description

Enhance your RF coaxial connections with our FAKRA-SMB Right Angle Jack Connector, designed for seamless integration onto PCBs. Offering a high-quality Subminiature interface, this connector ensures optimal signal transmission at frequencies up to 6 GHz, with a stable 50 Ω impedance. Featuring keying for secure mating, it guarantees reliable performance in demanding applications. RoHS compliant and packaged in trays for convenience, it's the perfect solution for professional RF setups. Elevate your connectivity with this essential component, part of our comprehensive range of RF Coaxial Connectors and Accessories.