73404-2645

Heilind Number:MOL73404-2645
Manufacturer:Molex
Manufacturer Number:73404-2645
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, FAKRA/SMB Right-Angle Jack, Code F/Brown

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-2645
Series:73404 - FAKRA - SMB
Connector Type:FAKRA, SMB
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:FAKRA
Keying:Yes
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0734042645
SKU:MOL73404-2645

Detailed Description

Introducing the 73404-2645, a high-performance RF coaxial connector designed for seamless signal transmission in electronic devices. This SMB FAKRA jack features a compact right-angle body orientation, perfect for through-hole PCB mounting. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it ensures reliable connectivity in high-speed applications. This connector is lead-free process compatible, making it environmentally friendly. Its durable construction and maximum solder process temperature of 260 °C guarantee long-lasting performance. Trust the 73404-2645 for efficient and secure RF connections in your projects.