73404-2760

Heilind Number:MOL73404-2760
Manufacturer:Molex
Manufacturer Number:73404-2760
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMB Plug Right-Angle for RD-178 Cable,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73404-2760
Series:73404 - SMB
Gender:Plug
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Keying:No
Wire Type:RD-178
Packaging:Tray
Reverse Polarity:No
Style:Cable
Part Aliases:0734042760
SKU:MOL73404-2760

Detailed Description

Introducing our SMB Right Angle Plug Connector, a versatile and high-performance solution for your RF coaxial connectivity needs. Part of our SMB series, this connector is meticulously engineered for seamless integration, offering a 50 Ω impedance and supporting an operating frequency of up to 4 GHz. Its durable construction and cable style wire type (RD-178) ensure reliable signal transmission in demanding environments. Designed for ease of use, it features a right-angle orientation and is compatible with various cable sizes. With RoHS compliance and meticulous quality assurance, this SMB connector guarantees both performance and environmental responsibility. Explore its full potential in applications ranging from telecommunications to aerospace, and experience the pinnacle of RF connectivity technology.