73406-0490

Heilind Number:MOL73406-0490
Manufacturer:Molex
Manufacturer Number:73406-0490
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP Plug, Straight, Catchers Mitt, PCB SMT Mount, with Cap, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73406-0490
Series:73406 - SMP
Gender:Plug
Mount Type:Surface Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
RF Connector Type:SMP
Keying:No
Packaging:Embossed Tape on Reel
Style:PCB
Part Aliases:0734060490
SKU:MOL73406-0490

Detailed Description

Elevate your RF connectivity with our Subminiature SMP Straight Plug, designed for surface mount applications with a 50 Ω impedance. Offering seamless integration on PCB boards, this high-performance connector ensures reliable signal transmission up to 40 GHz. Engineered for precision, it features embossed tape packaging for easy handling and comes in a reel format for efficient storage and installation. Compliant with RoHS standards, it exemplifies our commitment to quality and environmental responsibility. Joining our extensive range of RF Coaxial Connectors, this SMP Plug is a versatile and essential component for demanding electronic systems.