73406-0530

Heilind Number:MOL73406-0530
Manufacturer:Molex
Manufacturer Number:73406-0530
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Modified SMP Jack/Jack Bullet Adapter, 8.60mm Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73406-0530
Series:73406 - Adapter - SMP
Gender:Jack/Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
RF Connector Type:Adapter, SMP
Keying:No
Packaging:Tray
Style:Adapter
Part Aliases:0734060530
SKU:MOL73406-0530

Detailed Description

Elevate your RF connectivity with this high-performance SMP to SMP straight adapter. Designed for seamless integration in demanding applications, it ensures reliable signal transmission up to 40 GHz. With a 50 Ω impedance and precision engineering, it guarantees optimal performance. Crafted with premium materials and RoHS compliant, it meets stringent quality standards. Whether you're in the lab or in the field, this adapter, part of our extensive RF Coaxial Connectors collection, is a must-have for professionals seeking superior signal integrity.