73406-6061

Heilind Number:MOL73406-6061
Manufacturer:Molex
Manufacturer Number:73406-6061
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP Plug, Right-Angle, PCB Mount, Limited Detent

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73406-6061
Series:73406 - SMP
Gender:Plug
Mount Type:Surface Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
RF Connector Type:SMP
Keying:No
Packaging:Embossed Tape on Reel
Style:PCB
Part Aliases:0734066061
SKU:MOL73406-6061

Detailed Description

Introducing a high-performance Subminiature RF Coaxial Connector, perfect for demanding applications in the telecommunications and aerospace industries. With a straight orientation and surface mount installation, this connector ensures reliable signal transmission at frequencies up to 40 GHz, with a low 50 Ω impedance for optimal performance. Featuring the SMP connector type, it offers a secure and durable connection for PCBs. RoHS compliant and available in embossed tape packaging for easy handling, this connector is a versatile solution for your RF connectivity needs. Trust in its quality and precision engineering for seamless integration into your designs.