73406-6080

Heilind Number:MOL73406-6080
Manufacturer:Molex
Manufacturer Number:73406-6080
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, Modified SMP Plug, Straight, Catchers Mitt, PCB SMT Mount, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73406-6080
Series:73406 - SMP
Gender:Plug
Mount Type:Surface Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
RF Connector Type:SMP
Keying:No
Packaging:Bag
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734066080
SKU:MOL73406-6080

Detailed Description

Introducing a high-performance SMP Plug Surface Mount Connector from our 73406 series, designed for seamless integration in RF applications. With a straight orientation and 50 Ω impedance, this connector ensures reliable signal transmission up to 40 GHz. Featuring a Subminiature size, it is ideal for compact PCB designs. Crafted for durability, it can withstand soldering processes up to 260°C. Compliance with lead-free standards ensures environmental responsibility. Suitable for a wide range of industries, this connector guarantees exceptional performance and longevity in demanding environments. Elevate your connectivity solutions with this cutting-edge SMP connector.