73406-6240

Heilind Number:MOL73406-6240
Manufacturer:Molex
Manufacturer Number:73406-6240
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, SMP Plug PCB Through hole legs with SMT Contact, Limited Detent

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73406-6240
Series:73406 - SMP
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
RF Connector Type:SMP
Keying:No
Packaging:Tray
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734066240
SKU:MOL73406-6240

Detailed Description

Introducing our high-performance SMP Straight Through Hole Connector, designed for seamless integration in PCB applications. With an impressive operating frequency of 40 GHz and 50 Ω impedance, it ensures reliable signal transmission in high-speed data and telecommunications systems. Crafted with precision and durability in mind, this subminiature connector is RoHS compliant and lead-free process capable, making it environmentally friendly and suitable for a wide range of industrial applications. Its tray packaging ensures convenient handling and storage, while its maximum solder process temperature of 260 °C guarantees secure and efficient assembly. Trust in the quality and performance of this SMP connector for your RF coaxial connectivity needs.