73409-0040

Heilind Number:MOL73409-0040
Manufacturer:Molex
Manufacturer Number:73409-0040
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, FUJIKARA/SMC Plug, Right-Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73409-0040
Series:73409 - SMC
Gender:Plug
Connector Size:Subminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:10 GHz
RF Connector Type:SMC
Keying:No
Packaging:Bag
Style:Cable
Part Aliases:0734090040
SKU:MOL73409-0040

Detailed Description

Introducing our SMC Series Right Angle Plug Connector, designed for seamless RF signal transmission in high-frequency applications. With an impedance of 50 Ω and an operating frequency of up to 10 GHz, this subminiature connector ensures reliable connectivity in demanding environments. Its cable-style design allows for easy integration into existing setups, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in a wide range of RF Coaxial applications, this connector guarantees optimal performance and durability. Stay ahead of the curve with our SMC Series Right Angle Plug Connector.