73412-0030

Heilind Number:MOL73412-0030
Manufacturer:Molex
Manufacturer Number:73412-0030
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

75 Ohms, BNC Jack to Jack Adapter, Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73412-0030
Series:73412 - Adapter - BNC
Gender:Jack
Connector Size:Miniature
Orientation:Straight
Impedance:75 Ω
RF Connector Type:Adapter, BNC
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
Reverse Polarity:No
Style:Adapter
Part Aliases:0734120030
SKU:MOL73412-0030

Detailed Description

Enhance your connectivity with this high-quality BNC Jack Adapter, designed for seamless integration in your electronic setups. Featuring a miniature connector size and straight orientation, it ensures a secure and efficient link between devices. With an impedance of 75 Ω, it guarantees optimal signal transmission. Panel mountable with a bulkhead method, this adapter offers versatility in installation. RoHS compliant and crafted for durability, it is a reliable choice for various applications in the realm of RF Coaxial Connectors. Elevate your connectivity experience with this essential component.