73412-0260

Heilind Number:MOL73412-0260
Manufacturer:Molex
Manufacturer Number:73412-0260
Datasheet:Drawing
ECAD Model:
3D Model

Description:

75 Ohms, F Type Push on S/T Connector Crimp RG-59 and RG-62 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73412-0260
Series:73412 - F
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:75 Ω
Operating Frequency:2 GHz
RF Connector Type:F
Keying:No
Wire Type:RG-59, RG-62
Packaging:Tray
Reverse Polarity:No
Style:Cable
Part Aliases:0734120260
SKU:MOL73412-0260

Detailed Description

Enhance your RF connectivity with our Subminiature F Plug Connector, designed for seamless integration in high-performance systems. With a straight orientation and 75 Ω impedance, it ensures optimal signal transmission up to 2 GHz. Engineered for reliability, this connector accommodates RG-59 and RG-62 wire types, making it versatile for various applications. Packaged in a convenient tray, it is easy to handle and store. Compliant with RoHS regulations, it aligns with environmental standards. Elevate your RF coaxial setup with this essential component.