73412-0390

Heilind Number:MOL73412-0390
Manufacturer:Molex
Manufacturer Number:73412-0390
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, FME Jack, RG-58 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73412-0390
Series:73412 - FME
Gender:Jack
Orientation:Straight
Impedance:50 Ω
Operating Frequency:2 GHz
RF Connector Type:FME
Keying:No
Wire Type:RG-58
Packaging:Bag
Style:Cable
Part Aliases:0734120390
SKU:MOL73412-0390

Detailed Description

Enhance your RF connectivity with our FME Straight Jack, designed for seamless integration in various applications. Operating at an impedance of 50 Ω and with an impressive frequency range of up to 2 GHz, this connector ensures reliable performance. Engineered for use with RG-58 cables, it offers a secure and efficient connection. With RoHS compliance, you can trust in its environmental responsibility. Perfect for professionals in need of high-quality RF coaxial connectors, this FME Jack is a valuable addition to any toolkit. Packaged conveniently in a bag, it's ready for immediate use. Upgrade your setup with this essential component and experience enhanced signal transmission.