73412-0502

MCRF-to-MCRF, 1.32mm Cable Diameter, Length 110.00mm, 50 Ohms

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73412-0502
Part Aliases: 0734120502
SKU: MOL73412-0502

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: