73412-3400

Heilind Number:MOL73412-3400
Manufacturer:Molex
Manufacturer Number:73412-3400
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Protective Cap for BNC, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73412-3400
Series:73412 - BNC - RF
Gender:Plug
Contact Material:Brass
Component Type:Cap
Packaging:Bag
Contact Mating Area Plating:Nickel
Product Name:BNC, RF
Part Aliases:0734123400
SKU:MOL73412-3400

Detailed Description

Keep your BNC connectors protected with this durable Protective Cap, designed for 50 Ohms series. Crafted with high-quality brass and nickel plating, it ensures optimal performance and longevity. Perfect for safeguarding your connectors from dust, debris, and damage, this cap is a must-have accessory for any RF setup. RoHS compliant and conveniently packaged in a bag, it's easy to store and access whenever needed. Upgrade your connector hardware with this essential component for seamless connectivity.