73413-0041

Heilind Number:MOL73413-0041
Manufacturer:Molex
Manufacturer Number:73413-0041
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SSMCX Jack, Non-Magnetic, PCB, Vertical, Tri-M Plated Body, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73413-0041
Series:73413 - SSMCX
Connector Type:SSMCX
Gender:Jack
Mount Type:Surface Mount
Connector Size:Ultra-microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
Keying:No
Reverse Polarity Protection:No
Packaging:Tray
Part Aliases:0734130041
SKU:MOL73413-0041

Detailed Description

Enhance your electronic connections with our SSMCX series, featuring a high-performance jack connector designed for surface mount applications. With an ultra-microminiature size and straight orientation, it offers seamless integration into compact PCB designs. Operating at up to 6 GHz and with an impedance of 50 Ω, this connector ensures reliable signal transmission in high-frequency applications. Perfect for demanding environments, it does not compromise on quality or durability. Upgrade your connectivity solutions with this advanced PCB socket receptacle.