73413-0060

Heilind Number:MOL73413-0060
Manufacturer:Molex
Manufacturer Number:73413-0060
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SSMCX Plug, Right-Angle, 1.32mm Cable Type, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73413-0060
Series:73413 - SSMCX
Connector Type:SSMCX
Gender:Plug
Connector Size:Ultra-microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
Keying:No
Wire Type:1.32mm max.
Reverse Polarity Protection:No
Packaging:Tray
Part Aliases:0734130060
SKU:MOL73413-0060

Detailed Description

Introducing an ultra-microminiature SSMCX connector from our 73413 series, designed for high-performance applications up to 6 GHz. This right-angle plug features a compact form factor, making it ideal for space-constrained PCB layouts. With a 50 Ω impedance, it ensures reliable signal transmission in RF and microwave systems. Crafted for precision, this connector is compatible with 1.32mm wire types and is RoHS compliant for environmentally conscious operations. Perfect for demanding industries such as telecommunications, aerospace, and defense, it guarantees seamless connectivity with uncompromising quality. Trust in our Ultra/Micro campaign for cutting-edge solutions in connectivity.