73413-0061

Heilind Number:MOL73413-0061
Manufacturer:Molex
Manufacturer Number:73413-0061
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SSMCX Plug, Right-Angle, 1.32mm Cable Type, Non-Magnetic, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73413-0061
Series:73413 - SSMCX
Connector Type:SSMCX
Gender:Plug
Connector Size:Ultra-microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
Keying:No
Wire Type:1.32mm max.
Reverse Polarity Protection:No
Packaging:Tray
Part Aliases:0734130061
SKU:MOL73413-0061

Detailed Description

Introducing our SSMCX series featuring ultra-microminiature connectors designed for high-performance applications. With a right-angle orientation and 50 Ω impedance, these plugs offer seamless connectivity up to 6 GHz. Crafted for precision, they are suitable for use with 1.32mm wire types on PCBs. Each connector ensures reliable signal transmission, making them ideal for a variety of industries. Enhance your electronic systems with our SSMCX connectors, the perfect solution for demanding connectivity needs.