73413-6081

Heilind Number:MOL73413-6081
Manufacturer:Molex
Manufacturer Number:73413-6081
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, SSMCX Straight Plug, RG-178, used with ganged housings

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73413-6081
Series:73413 - SSMCX
Connector Type:SSMCX
Gender:Plug
Connector Size:Ultra-microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
Keying:Yes
Wire Type:RG-178
Reverse Polarity Protection:No
Packaging:Tray
Part Aliases:0734136081
SKU:MOL73413-6081

Detailed Description

Introducing our SSMCX Plug, a high-performance connector designed for ultra-microminiature applications. With a straight orientation and 50 Ω impedance, it ensures reliable signal transmission up to 6 GHz. Featuring a keying mechanism for secure mating, this connector is compatible with RG-178 wire types. Perfect for PCB applications, it offers exceptional connectivity in a compact form factor. RoHS compliant and supplied in tray packaging, it meets stringent environmental standards for peace of mind. Trust in our SSMCX Plug for seamless integration in your projects, delivering optimal performance with every connection.