73414-0100

Heilind Number:MOL73414-0100
Manufacturer:Molex
Manufacturer Number:73414-0100
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Straight Jack, PCB, Edge Launch, Gold (Au) Plated, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73414-0100
Series:73414 - MMCX
Gender:Jack
Mount Type:Edge Mount
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Packaging:Embossed Tape on Reel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Reverse Polarity:No
Style:PCB
Part Aliases:0734140100
SKU:MOL73414-0100

Detailed Description

Experience high-performance connectivity with our Microminiature MMCX RF Coaxial Connector. Designed for seamless integration onto your PCB with an edge mount configuration, this straight orientation connector ensures optimal signal transmission at frequencies up to 6 GHz, making it ideal for demanding applications. With a 50 Ω impedance and lead-free process capability, it meets stringent quality standards while offering reliable performance. Whether you're in the aerospace, telecommunications, or industrial sector, this MMCX connector is the perfect solution for your RF coaxial connection needs.