73414-0101

Heilind Number:MOL73414-0101
Manufacturer:Molex
Manufacturer Number:73414-0101
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Straight Jack, PCB, Edge Launch, Gold (Au) Plated, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73414-0101
Series:73414 - MMCX
Gender:Jack
Mount Type:Edge Mount
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Packaging:Bag
Reverse Polarity:No
Style:PCB
Part Aliases:0734140101
SKU:MOL73414-0101

Detailed Description

Elevate your RF connectivity with our cutting-edge Microminiature MMCX Straight Jack. Designed for seamless integration onto PCBs, this high-performance connector ensures optimal signal transmission up to 6 GHz, making it ideal for a wide range of applications. With a 50 Ω impedance and precision engineering, it guarantees reliable and efficient operation in even the most demanding environments. Compliant with RoHS standards, it reflects our commitment to sustainability. Upgrade your RF setups with this essential component, setting new standards for performance and reliability.