73414-0121

Heilind Number:MOL73414-0121
Manufacturer:Molex
Manufacturer Number:73414-0121
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Right-Angle Switch Jack, PCB, Surface Mount, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73414-0121
Series:73414 - MMCX
Gender:Jack
Mount Type:Surface Mount
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Packaging:Tray
Reverse Polarity:No
Style:PCB
Part Aliases:0734140121
SKU:MOL73414-0121

Detailed Description

Discover the perfect RF connector for high-frequency applications with our MMCX right angle jack. With a microminiature design and 50 Ω impedance, this surface mount connector ensures reliable signal transmission up to 6 GHz. Ideal for PCB integration, it offers secure mounting and efficient performance. RoHS compliant and meticulously crafted for quality, it's the ultimate choice for demanding RF coaxial connections. Explore our range of accessories and connectors to complete your setup with ease.