73414-0122

Heilind Number:MOL73414-0122
Manufacturer:Molex
Manufacturer Number:73414-0122
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Right-Angle Switch Jack, PCB, Surface Mount, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73414-0122
Series:73414 - MMCX
Gender:Jack
Mount Type:Surface Mount
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Packaging:Bag
Reverse Polarity:No
Style:PCB
Part Aliases:0734140122
SKU:MOL73414-0122

Detailed Description

Experience seamless RF signal transmission with our MMCX right angle jack connector, designed for surface mount applications. Featuring a microminiature size and a 50 Ω impedance, this connector ensures high-performance connectivity up to 6 GHz operating frequency. With its PCB mounting style, it offers easy integration into your electronic devices. RoHS compliant and meticulously crafted for optimal signal integrity, it's the perfect choice for your RF coaxial connection needs. Stay connected with reliability and precision with this essential component.