73414-0210

Heilind Number:MOL73414-0210
Manufacturer:Molex
Manufacturer Number:73414-0210
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Right-Angle Jack, PCB, Gold (Au) Plated, 1.00mm Standoff Height, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73414-0210
Series:73414 - MMCX
Gender:Jack
Mount Type:Through Hole
Voltage:170 V AC/DC
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Packaging:Embossed Tape on Reel
Reverse Polarity:No
Style:PCB
Part Aliases:0734140210
SKU:MOL73414-0210

Detailed Description

Introducing our high-performance MMCX Jack Connector, ideal for through-hole mounting in PCB applications. Designed for seamless integration, this microminiature connector offers a right-angle orientation with a 50 Ω impedance, ensuring optimal signal transmission up to 6 GHz. With a voltage rating of 170 V AC/DC, it guarantees reliable operation in various electronic systems. Compliant with RoHS standards, this connector is environmentally friendly. Perfect for demanding RF applications, it comes in embossed tape packaging for convenience. Trust in the quality and precision of our RF Coaxial Connectors to meet your connectivity needs.