73414-0700

Heilind Number:MOL73414-0700
Manufacturer:Molex
Manufacturer Number:73414-0700
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Plug, Straight, RG-174 and RG-316 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73414-0700
Series:73414 - MMCX
Gender:Plug
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Wire Type:RG-174, RG-316
Packaging:Tray
Style:Cable
Part Aliases:0734140700
SKU:MOL73414-0700

Detailed Description

Enhance your RF connectivity with our Microminiature MMCX Plug Connector, crafted for optimal performance in high-frequency applications up to 6 GHz. Its straight orientation and 50 Ω impedance ensure reliable signal transmission, while compatibility with RG-174 and RG-316 wire types offers versatility in cable connections. Designed for seamless integration, this connector is RoHS compliant and comes packaged in a convenient tray. Elevate your RF Coaxial setup with this essential component, perfect for demanding industrial and commercial environments.