73414-0740

Heilind Number:MOL73414-0740
Manufacturer:Molex
Manufacturer Number:73414-0740
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Right-Angle Jack, PCB, Gold (Au) Plated, 1.50mm Standoff Height, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73414-0740
Series:73414 - MMCX
Gender:Jack
Mount Type:Through Hole
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Packaging:Tray
Reverse Polarity:No
Style:PCB
Part Aliases:0734140740
SKU:MOL73414-0740

Detailed Description

Enhance your connectivity with this Microminiature MMCX Right Angle Jack Connector. Designed for high-performance applications, this connector offers a seamless through-hole mount on PCBs. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it ensures reliable signal transmission. Its compact size and durable construction make it ideal for various RF coaxial applications. Rest assured, this connector complies with RoHS standards, contributing to environmental responsibility. Upgrade your setup with this essential component for seamless and efficient data transfer.