73414-0741

Heilind Number:MOL73414-0741
Manufacturer:Molex
Manufacturer Number:73414-0741
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Right-Angle Jack, PCB, Gold (Au) Plated, 1.50mm Standoff Height, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73414-0741
Series:73414 - MMCX
Gender:Jack
Mount Type:Through Hole
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Packaging:Embossed Tape on Reel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Style:PCB
Part Aliases:0734140741
SKU:MOL73414-0741

Detailed Description

The MMCX right angle jack offers high-performance connectivity for microminiature applications, with an operating frequency of up to 6 GHz and a 50 Ω impedance. Designed for through-hole mounting, this connector ensures secure and reliable RF connections in PCB assemblies. RoHS compliant and suitable for lead-free processes, it is ideal for use in various industries requiring high-speed data transmission. With embossed tape packaging for efficient handling, this MMCX connector is a versatile solution for RF coaxial applications.