73414-6113

Heilind Number:MOL73414-6113
Manufacturer:Molex
Manufacturer Number:73414-6113
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Jack Straight Bulkhead for 1.13mm Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73414-6113
Series:73414 - MMCX
Gender:Jack
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Wire Type:1.13mm max.
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
Wire Termination Style:Crimp
Reverse Polarity:No
Style:Cable
Part Aliases:0734146113
SKU:MOL73414-6113

Detailed Description

Elevate your RF connectivity with our premium MMCX Jack Connector, designed for seamless integration into your systems. With a microminiature form factor and straight orientation, it's perfect for compact setups. Operating at an impressive 6 GHz frequency and featuring a 50 Ω impedance, it ensures reliable performance in high-speed applications. Easy to install on panels with bulkhead mounting, its crimp wire termination style guarantees secure connections. Crafted with quality and precision, it's RoHS compliant, meeting international standards for environmental responsibility. Trust in our MMCX Jack Connector for top-notch signal transmission in your RF setups.