73415-0780

Heilind Number:MOL73415-0780
Manufacturer:Molex
Manufacturer Number:73415-0780
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Right-Angle Jack, PCB, Gold (Au) Contact Plating, Tray, 75Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-0780
Series:73415 - MCX
Connector Type:MCX
Gender:Jack
Mount Type:PCB, Through Hole
Body Orientation:Right Angle
Connector Size:Microminiature
Orientation:Right Angle
Impedance:75 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
PCB Thickness (Recommended):3.2 mm
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Reverse Polarity:No
Part Aliases:0734150780
SKU:MOL73415-0780

Detailed Description

Experience seamless RF connectivity with our cutting-edge MCX connector, designed for high-performance applications. Featuring a jack gender and right-angle body orientation for optimal signal transmission, this microminiature connector is ideal for PCB assembly, with a through-hole mount type ensuring secure installation. Operating at an impedance of 75 Ω and a frequency up to 6 GHz, it delivers reliable performance in demanding environments. RoHS compliant and lead-free process capable, this connector prioritizes both performance and environmental responsibility. Trust in its durability and efficiency for all your RF coaxial connectivity needs.