| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-0950 |
| Series: | 73415 - MMCX |
| Connector Type: | MMCX |
| Gender: | Plug |
| Mount Type: | Cable Connecting |
| Body Orientation: | Right Angle |
| Connector Size: | Microminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MMCX |
| Keying: | No |
| Wire Type: | RG-178, RG-196 |
| Packaging: | Bag |
| Supplier Product Group: | RF Coaxial Connectors |
| Part Aliases: | 0734150950 |
| SKU: | MOL73415-0950 |
73415-0950
| Heilind Number: | MOL73415-0950 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73415-0950 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, MMCX Right-Angle Plug, Crimp, 1.27?m Gold (Au) Plating Over Nickel (Ni), Per Military Requirements, RG-178 and RG-196 Cable, Bag
More >>Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Plug, featuring a microminiature design for seamless integration. Engineered for optimal performance, this right angle connector is ideal for cable mounting and offers a 50 Ω impedance, ensuring reliable signal transmission up to 6 GHz. Compliant with RoHS standards, it is environmentally friendly, and its compatibility with wire types RG-178 and RG-196 makes it versatile for various applications. Trust in its quality and precision for your RF coaxial needs.

