| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-0966 |
| Series: | 73415 - MMCX |
| Gender: | Jack |
| Mount Type: | Edge Mount |
| Connector Size: | Microminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MMCX |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0734150966 |
| SKU: | MOL73415-0966 |
73415-0966
| Heilind Number: | MOL73415-0966 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73415-0966 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, MMCX Straight Jack, PCB, Edge Mount, Plating per Commercial Requirements, Tape and Reel, Leads Oriented Toward Feed Holes, without Label
More >>Specifications
Detailed Description
Experience seamless RF connectivity with our cutting-edge Microminiature MMCX Connector, perfect for high-frequency applications with an impressive operating frequency of up to 6 GHz. Designed for straight orientation and edge mount installation, this connector ensures reliable performance in any setup. With a 50 Ω impedance, it guarantees optimal signal transmission, while its PCB style and jack gender make it versatile for various configurations. RoHS compliant and packaged in embossed tape on reel, it offers both environmental friendliness and convenience. Trust in our MMCX Connector for top-tier quality and performance in your RF coaxial setups.

