73415-0968

Heilind Number:MOL73415-0968
Manufacturer:Molex
Manufacturer Number:73415-0968
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Straight Jack, PCB, Edge Mount, Plating per Commercial Requirements, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-0968
Series:73415 - MMCX
Gender:Jack
Mount Type:Edge Mount
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Packaging:Bag
Reverse Polarity:No
Style:PCB
Part Aliases:0734150968
SKU:MOL73415-0968

Detailed Description

Enhance your RF connectivity with our cutting-edge MMCX Jack, meticulously designed for seamless integration on the edge of your devices. Engineered for high performance, this Microminiature connector boasts a straight orientation, ensuring optimal signal transfer with 50 Ω impedance across a wide operating frequency range up to 6 GHz. Its PCB mount style offers versatility in installation, while its durable construction guarantees reliability in any application. Compliant with RoHS standards, this connector is a perfect choice for professionals in need of top-tier RF Coaxial solutions. Elevate your connectivity experience with this essential component, now available in bulk packaging for your convenience.