| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-0973 |
| Series: | 73415 - MMCX |
| Gender: | Plug |
| Connector Size: | Microminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MMCX |
| Keying: | No |
| Wire Type: | RG-178, RG-196 |
| Packaging: | Bag |
| Style: | Cable |
| Part Aliases: | 0734150973 |
| SKU: | MOL73415-0973 |
73415-0973
| Heilind Number: | MOL73415-0973 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73415-0973 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, MMCX Straight Plug, Crimp, Gold Flash (Au) Plating, RG-178 and RF-196 Cable, 500 Pieces Per Bag
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance MMCX Plug Connector from the 73415 series. Engineered for seamless integration with Microminiature setups, this straight orientation connector ensures optimal signal transmission at 50Ω impedance, making it ideal for high-frequency applications up to 6 GHz. Designed for use with RG-178 and RG-196 wires, it guarantees a secure and reliable connection. Packaged conveniently in a bag, this RoHS-compliant connector is a must-have for professionals in the RF technology field. Upgrade your setup with this essential component, and experience enhanced efficiency and performance in your connectivity solutions.

