73415-1003

Heilind Number:MOL73415-1003
Manufacturer:Molex
Manufacturer Number:73415-1003
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Right-Angle Jack, PCB, Tri-M Plated Body, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-1003
Series:73415 - MMCX
Gender:Jack
Mount Type:Through Hole
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Packaging:Tray
PCB Thickness (Recommended):2.4 mm
Reverse Polarity:No
Style:PCB
Part Aliases:0734151003
SKU:MOL73415-1003

Detailed Description

Introducing our MMCX Right Angle Jack Connector, a high-performance component designed for seamless integration into your PCB assembly. With a microminiature size and through-hole mount type, this connector offers efficient connectivity in a compact form factor. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, it is ideal for RF applications requiring reliable signal transmission. The connector features a secure PCB attachment, ensuring stability even in demanding environments. RoHS compliant and meticulously engineered, it guarantees quality and compliance with industry standards. Upgrade your RF systems with this advanced MMCX connector, perfect for a wide range of professional and industrial applications.