73415-1061

Heilind Number:MOL73415-1061
Manufacturer:Molex
Manufacturer Number:73415-1061
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Jack, Edge Mount PCB Receptacle, Gold (Au) Plating, Tape and Reel, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-1061
Series:73415 - MCX
Connector Type:MCX
Gender:Jack
Mount Type:Edge Mount, PCB
Body Orientation:Straight
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Reverse Polarity:No
Part Aliases:0734151061
SKU:MOL73415-1061

Detailed Description

Experience seamless connectivity with our MCX jack connector, designed for efficient performance in high-frequency applications. The microminiature size, straight body orientation, and 50 Ω impedance ensure optimal signal transfer up to 6 GHz. Featuring an edge mount for easy installation on PCBs, this connector is ideal for a wide range of RF coaxial applications. With RoHS compliance and lead-free process capability, you can trust in both quality and environmental responsibility. Each connector is supplied in embossed tape on reel packaging, guaranteeing convenience and protection during storage and handling. Upgrade your connectivity solutions with our MCX jack connector, perfect for demanding RF coaxial requirements.