73415-1063

Heilind Number:MOL73415-1063
Manufacturer:Molex
Manufacturer Number:73415-1063
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Jack, Edge Mount PCB Receptacle, Gold (Au) Flash Plating, Tray, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-1063
Series:73415 - MCX
Connector Type:MCX
Gender:Jack
Mount Type:Edge Mount, PCB
Body Orientation:Straight
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0734151063
SKU:MOL73415-1063

Detailed Description

Enhance your RF connectivity with our MCX Edge Mount Jack connector. Designed for seamless integration onto PCBs, this microminiature connector features a straight body orientation, ensuring efficient signal transmission. Operating at up to 6 GHz with a 50 Ω impedance, it guarantees high-performance in demanding scenarios. With RoHS compliance and lead-free reflow capabilities, this connector is not only reliable but also environmentally friendly. Ideal for applications requiring a durable and compact RF solution, it's a must-have in your connectivity toolkit. Elevate your RF Coaxial setup with this essential component.