73415-1065

Heilind Number:MOL73415-1065
Manufacturer:Molex
Manufacturer Number:73415-1065
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Jack, Edge Mount PCB Receptacle, Tri-M Plating, Tray, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-1065
Series:73415 - MCX
Gender:Jack
Mount Type:Edge Mount
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Reverse Polarity:No
Style:PCB
Part Aliases:0734151065
SKU:MOL73415-1065

Detailed Description

Experience seamless connectivity with our cutting-edge MCX Microminiature RF Coaxial Connector. Designed for high performance in edge-mount applications, this connector guarantees reliable signal transmission at up to 6 GHz operating frequency. Its straight orientation and 50 Ω impedance ensure optimal signal integrity, while the PCB style construction offers easy installation. Crafted for durability and compliance with RoHS standards, this connector is the perfect choice for demanding RF applications. Elevate your connectivity experience with our MCX connector.