73415-1066

Heilind Number:MOL73415-1066
Manufacturer:Molex
Manufacturer Number:73415-1066
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Jack, Edge Mount PCB Receptacle, Tri-M Plating, Tape and Reel, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-1066
Series:73415 - MCX
Gender:Jack
Mount Type:Edge Mount
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Reverse Polarity:No
Style:PCB
Part Aliases:0734151066
SKU:MOL73415-1066

Detailed Description

Introducing our MCX Microminiature Straight Edge Mount RF Connector, designed for high-performance connectivity in RF applications. With a 50 Ω impedance and a maximum operating frequency of 6 GHz, this connector ensures reliable signal transmission. Featuring a compact design and edge mount installation, it's ideal for space-constrained PCB layouts. Crafted for durability, it can withstand soldering temperatures up to 260°C and offers reflow capability. With strict adherence to quality standards, this RF connector guarantees optimal performance in demanding environments. Perfect for a wide range of applications, it's a valuable addition to any RF system.