| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-1069 |
| Series: | 73415 - MCX |
| Gender: | Jack |
| Mount Type: | Edge Mount |
| Connector Size: | Microminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Keying: | No |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Reverse Polarity: | No |
| Style: | PCB |
| Part Aliases: | 0734151069 |
| SKU: | MOL73415-1069 |
73415-1069
| Heilind Number: | MOL73415-1069 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73415-1069 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing a high-performance MCX connector from our Microminiature series, designed for seamless integration into your edge mount applications. With a straight orientation and 50 Ω impedance, this connector ensures reliable signal transmission up to 6 GHz frequencies. Crafted for optimal functionality, it features a compact design and is suitable for use in various RF coaxial setups. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Each connector is meticulously packaged in embossed tape on reel for convenient handling. Trust in the quality and precision of our RF coaxial connectors to elevate your connectivity solutions.

