73415-1102

Heilind Number:MOL73415-1102
Manufacturer:Molex
Manufacturer Number:73415-1102
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCX Right-Angle Surface Mount Jack Receptacle, Gold (Au) Plating, Tape and Reel, 50Ω

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-1102
Series:73415 - MCX
Connector Type:MCX
Gender:Jack
Mount Type:PCB, Surface Mount
Body Orientation:Right Angle
Connector Size:Microminiature
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Keying:No
Supplier Product Group:RF Coaxial Connectors
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Reverse Polarity:No
Part Aliases:0734151102
SKU:MOL73415-1102

Detailed Description

Discover the high-performance MCX connector from our Microminiature series, designed for seamless integration in surface mount applications. With a right angle body orientation and jack gender, it offers versatility in PCB mounting. Operating at an impressive frequency of 6 GHz with an impedance of 50 Ω, this connector ensures reliable signal transmission in demanding RF environments. Crafted for efficiency, it comes packaged in embossed tape on reel for easy handling during assembly. RoHS compliant and lead-free process capable, it upholds environmental standards without compromising on quality. Trust in this MCX connector for unparalleled connectivity in your RF coaxial applications.