73415-1254

Heilind Number:MOL73415-1254
Manufacturer:Molex
Manufacturer Number:73415-1254
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, MMCX Plug RG-174, RG-188 and RG-316 Cable, Plating Per Commercial Requirements, 500 Pieces Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73415-1254
Series:73415 - MMCX
Gender:Plug
Connector Size:Microminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MMCX
Keying:No
Wire Type:RG-174, RG-188, RG-316
Packaging:Bag
Reverse Polarity:No
Style:Cable
Part Aliases:0734151254
SKU:MOL73415-1254

Detailed Description

Enhance your RF connectivity with our MMCX Plug Connector, designed for seamless integration with microminiature setups. This straight orientation connector, featuring a 50 Ω impedance and operating frequency of up to 6 GHz, ensures reliable performance in high-speed data transmission. Compatible with RG-174, RG-188, and RG-316 wire types, it offers versatile connectivity options. Packaged in a convenient bag, this connector is a must-have for professionals in the field of RF Coaxial technology. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your RF Coaxial setup with this essential connector, perfect for a wide range of applications.